
PDB183-K420K-503B1 | |
|---|---|
DigiKey Part Number | 118-PDB183-K420K-503B1-ND |
Manufacturer | |
Manufacturer Product Number | PDB183-K420K-503B1 |
Description | POT 50K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Through Hole Potentiometer 1 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 50k | Actuator Type Knurled and Slotted |
Tolerance ±20% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.2W, 1/5W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch Push-Push, DPDT | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Through Hole |
Taper Linear | Size - Body Round - 0.669" Dia (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.69019 | $4,690.19 |
| Unit Price without VAT: | $4.69019 |
|---|---|
| Unit Price with VAT: | $5.11231 |

