
PCW1J-C24-KAB502L | |
|---|---|
DigiKey Part Number | PCW1J-C24-KAB502L-ND |
Manufacturer | |
Manufacturer Product Number | PCW1J-C24-KAB502L |
Description | POT 5K OHM 3/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Top Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 5k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 0.75W, 3/4W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread M9 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.920" x 0.874" Face (23.37mm x 22.20mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $7.72800 | $77.28 |
| 45 | $6.84089 | $307.84 |
| 90 | $6.46467 | $581.82 |
| 135 | $6.25370 | $844.25 |
| 270 | $5.90804 | $1,595.17 |
| 540 | $5.58069 | $3,013.57 |
| 1,035 | $5.28942 | $5,474.55 |
| Unit Price without VAT: | $9.29000 |
|---|---|
| Unit Price with VAT: | $10.12610 |














