Parametric Equivalent

MOV-07D390KK | |
|---|---|
DigiKey Part Number | 118-MOV-07D390KK-ND |
Manufacturer | |
Manufacturer Product Number | MOV-07D390KK |
Description | VARISTOR 39V 250A DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 43 V |
Manufacturer Bourns Inc. | Current - Surge 250 A |
Series | Energy 2.1J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2400 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 39 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-07D390KKTR | Bourns Inc. | 0 | 118-MOV-07D390KKTR-ND | $0.11773 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10282 | $205.64 |
| Unit Price without VAT: | $0.10282 |
|---|---|
| Unit Price with VAT: | $0.11207 |


