MF-MSMD020-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 36,124
Unit Price: $0.49000
Datasheet

Direct


SCHURTER Inc.
In Stock: 6,049
Unit Price: $1.01000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 2
Unit Price: $0.25000
Datasheet
Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-MSMD020-2

DigiKey Part Number
MF-MSMD020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-MSMD020-2
Description
PTC RESET FUSE 30V 200MA 1812
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
400 mA
Current - Max
80 A
Time to Trip
60 ms
Resistance - Initial (Ri) (Min)
400 mOhms
Resistance - Post Trip (R1) (Max)
6 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Size / Dimension
0.179" L x 0.027" W (4.55mm x 0.68mm)
Height - Seated (Max)
-
Thickness (Max)
0.134" (3.41mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes