
CW2012A-27NJ | |
|---|---|
DigiKey Part Number | 118-CW2012A-27NJTR-ND - Tape & Reel (TR) 118-CW2012A-27NJCT-ND - Cut Tape (CT) 118-CW2012A-27NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW2012A-27NJ |
Description | FIXED IND 27NH 120 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Wirewound Inductor 120mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 60 @ 500MHz |
Mfr | Frequency - Self Resonant 2.5GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.094" L x 0.063" W (2.40mm x 1.60mm) |
Current - Saturation (Isat) 600mA | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 120mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.34000 | $3.40 |
| 100 | $0.28020 | $28.02 |
| 1,000 | $0.23044 | $230.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.21728 | $434.56 |
| 4,000 | $0.20488 | $819.52 |
| 6,000 | $0.19797 | $1,187.82 |
| 10,000 | $0.18959 | $1,895.90 |
| 14,000 | $0.18427 | $2,579.78 |
| 20,000 | $0.17880 | $3,576.00 |
| Unit Price without VAT: | $0.41000 |
|---|---|
| Unit Price with VAT: | $0.44690 |

