
CRT0805-FY-1R00ELF | |
|---|---|
DigiKey Part Number | CRT0805-FY-1R00ELFTR-ND - Tape & Reel (TR) CRT0805-FY-1R00ELFCT-ND - Cut Tape (CT) CRT0805-FY-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-FY-1R00ELF |
Description | RES SMD 1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-FY-1R00ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.03600 | $0.36 |
| 25 | $0.03280 | $0.82 |
| 50 | $0.03120 | $1.56 |
| 100 | $0.02950 | $2.95 |
| 250 | $0.02736 | $6.84 |
| 500 | $0.02584 | $12.92 |
| 1,000 | $0.02444 | $24.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02164 | $108.20 |
| 10,000 | $0.02062 | $206.20 |
| 15,000 | $0.02008 | $301.20 |
| 25,000 | $0.01944 | $486.00 |
| 35,000 | $0.01905 | $666.75 |
| 50,000 | $0.01866 | $933.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

