
CRT0805-DY-7502ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-DY-7502ELFTR-ND - Tape & Reel (TR) 118-CRT0805-DY-7502ELFCT-ND - Cut Tape (CT) 118-CRT0805-DY-7502ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-DY-7502ELF |
Description | RES SMD 75K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DY-7502ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11000 | $1.10 |
| 25 | $0.09200 | $2.30 |
| 50 | $0.08100 | $4.05 |
| 100 | $0.07130 | $7.13 |
| 250 | $0.06096 | $15.24 |
| 500 | $0.05440 | $27.20 |
| 1,000 | $0.04884 | $48.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03894 | $194.70 |
| 10,000 | $0.03570 | $357.00 |
| 15,000 | $0.03404 | $510.60 |
| 25,000 | $0.03215 | $803.75 |
| 35,000 | $0.03103 | $1,086.05 |
| 50,000 | $0.02993 | $1,496.50 |
| Unit Price without VAT: | $0.18000 |
|---|---|
| Unit Price with VAT: | $0.19620 |

