
CR1206-FX-1872ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-1872ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-1872ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-1872ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-1872ELF |
Description | RES SMD 18.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-1872ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06200 | $0.62 |
| 25 | $0.04680 | $1.17 |
| 50 | $0.03840 | $1.92 |
| 100 | $0.03210 | $3.21 |
| 250 | $0.02540 | $6.35 |
| 500 | $0.02022 | $10.11 |
| 1,000 | $0.01743 | $17.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01055 | $52.75 |
| 10,000 | $0.00895 | $89.50 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

