
CR0805-FX-2432ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-2432ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-2432ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-2432ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-2432ELF |
Description | RES SMD 24.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-2432ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05100 | $0.51 |
| 25 | $0.03840 | $0.96 |
| 50 | $0.03120 | $1.56 |
| 100 | $0.02580 | $2.58 |
| 250 | $0.02028 | $5.07 |
| 500 | $0.01722 | $8.61 |
| 1,000 | $0.01481 | $14.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01098 | $54.90 |
| 10,000 | $0.00988 | $98.80 |
| 15,000 | $0.00934 | $140.10 |
| 25,000 | $0.00876 | $219.00 |
| 35,000 | $0.00842 | $294.70 |
| 50,000 | $0.00811 | $405.50 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

