
CR0603-FX-42R2ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-42R2ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-42R2ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-42R2ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-42R2ELF |
Description | RES SMD 42.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-42R2ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.02760 | $0.69 |
| 50 | $0.02200 | $1.10 |
| 100 | $0.01780 | $1.78 |
| 250 | $0.01376 | $3.44 |
| 500 | $0.01152 | $5.76 |
| 1,000 | $0.00977 | $9.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00697 | $34.85 |
| 10,000 | $0.00617 | $61.70 |
| 15,000 | $0.00578 | $86.70 |
| 25,000 | $0.00536 | $134.00 |
| 35,000 | $0.00512 | $179.20 |
| 50,000 | $0.00489 | $244.50 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

