
CR0402-FX-4870GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-4870GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-4870GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-4870GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-4870GLF |
Description | RES SMD 487 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 487 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-4870GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.02900 | $0.29 |
| 25 | $0.02080 | $0.52 |
| 50 | $0.01640 | $0.82 |
| 100 | $0.01320 | $1.32 |
| 250 | $0.01008 | $2.52 |
| 500 | $0.00834 | $4.17 |
| 1,000 | $0.00698 | $6.98 |
| 5,000 | $0.00484 | $24.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00422 | $42.20 |
| 20,000 | $0.00374 | $74.80 |
| 30,000 | $0.00350 | $105.00 |
| 50,000 | $0.00325 | $162.50 |
| 70,000 | $0.00310 | $217.00 |
| 100,000 | $0.00296 | $296.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

