
CAY16A-1001F4LF | |
|---|---|
DigiKey Part Number | 118-CAY16A-1001F4LFTR-ND - Tape & Reel (TR) 118-CAY16A-1001F4LFCT-ND - Cut Tape (CT) 118-CAY16A-1001F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-1001F4LF |
Description | RES ARR 4 RES 1K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±1% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 1k | Supplier Device Package 1206 |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.12300 | $1.23 |
| 25 | $0.10440 | $2.61 |
| 50 | $0.09160 | $4.58 |
| 100 | $0.08090 | $8.09 |
| 250 | $0.06920 | $17.30 |
| 500 | $0.06184 | $30.92 |
| 1,000 | $0.05558 | $55.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04444 | $222.20 |
| 10,000 | $0.04080 | $408.00 |
| 15,000 | $0.03892 | $583.80 |
| 25,000 | $0.03681 | $920.25 |
| 35,000 | $0.03554 | $1,243.90 |
| 50,000 | $0.03431 | $1,715.50 |
| Unit Price without VAT: | $0.19000 |
|---|---|
| Unit Price with VAT: | $0.20710 |

