


BPS125-AD0P30-2DG | |
|---|---|
DigiKey Part Number | 118-BPS125-AD0P30-2DGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPS125-AD0P30-2DG |
Description | SENSOR 0.3PSID 0.087" 13BIT 8SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.3PSI (2.07kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 13 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | 0.3PSI (2.07kPa) | |
Output Type | Digital - I2C | |
Output | 13 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.087" (2.2mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | J Lead | |
Maximum Pressure | 1.5PSI (10.34kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $38.93940 | $9,734.85 |
| Unit Price without VAT: | $38.93940 |
|---|---|
| Unit Price with VAT: | $42.44395 |

