100 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 86mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5900-101-RC

DigiKey Part Number
M8324-ND
Manufacturer
Manufacturer Product Number
5900-101-RC
Description
FIXED IND 100UH 2.2A 86 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 86mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5900-101-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Unshielded
DC Resistance (DCR)
86mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.453" Dia x 0.900" L (11.51mm x 22.86mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,691
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.37300$23.73
25$2.19440$54.86
50$2.06900$103.45
100$1.95070$195.07
250$1.80488$451.22
864$1.62498$1,403.98
1,728$1.53254$2,648.23
2,592$1.48100$3,838.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$2.88000
Unit Price with VAT:$3.13920