10 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 32mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5800-100-RC

DigiKey Part Number
M8278-ND
Manufacturer
Manufacturer Product Number
5800-100-RC
Description
FIXED IND 10UH 2.1A 32 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 32mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5800-100-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Unshielded
DC Resistance (DCR)
32mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.275" Dia x 0.700" L (6.99mm x 17.78mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,613
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.34000$13.40
25$1.24000$31.00
50$1.16880$58.44
100$1.10190$110.19
250$1.01948$254.87
864$0.91775$792.94
1,728$0.86546$1,495.51
2,592$0.83630$2,167.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$1.63000
Unit Price with VAT:$1.77670