
4306R-101-472 | |
|---|---|
DigiKey Part Number | 4306R-1-472-ND |
Manufacturer | |
Manufacturer Product Number | 4306R-101-472 |
Description | RES ARRAY 5 RES 4.7K OHM 6SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306R-101-472 Models |
Category | Number of Pins 6 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 4.7k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.584" L x 0.085" W (14.83mm x 2.16mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.31000 | $6.31 |
| 10 | $4.26400 | $42.64 |
| 35 | $3.53714 | $123.80 |
| 70 | $3.21743 | $225.22 |
| 105 | $3.05314 | $320.58 |
| 280 | $2.71475 | $760.13 |
| 525 | $2.53547 | $1,331.12 |
| 1,015 | $2.37391 | $2,409.52 |
| 5,005 | $2.07271 | $10,373.91 |
| Unit Price without VAT: | $6.31000 |
|---|---|
| Unit Price with VAT: | $6.87790 |

