
3312J-1-204E | |
|---|---|
DigiKey Part Number | 3312J-1-204ETR-ND - Tape & Reel (TR) 3312J-1-204ECT-ND - Cut Tape (CT) 3312J-1-204EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3312J-1-204E |
Description | TRIMMER 200K OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3312J-1-204E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.110" x 0.098" Face (2.80mm x 2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.84000 | $3.84 |
| 10 | $3.20000 | $32.00 |
| 25 | $2.97320 | $74.33 |
| 50 | $2.81100 | $140.55 |
| 100 | $2.65720 | $265.72 |
| 250 | $2.46588 | $616.47 |
| 500 | $2.32980 | $1,164.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.20088 | $2,200.88 |
| 2,000 | $2.07883 | $4,157.66 |
| 3,000 | $2.01051 | $6,031.53 |
| 5,000 | $1.92755 | $9,637.75 |
| 7,000 | $1.87476 | $13,123.32 |
| Unit Price without VAT: | $3.84000 |
|---|---|
| Unit Price with VAT: | $4.18560 |

