
3224W-1-104E | |
|---|---|
DigiKey Part Number | 3224W-1-104ETR-ND - Tape & Reel (TR) 3224W-1-104ECT-ND - Cut Tape (CT) 3224W-1-104EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-1-104E |
Description | TRIMMER 100KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-1-104E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3224W-1-104G | Bourns Inc. | 988 | 118-3224W-1-104GCT-ND | $5.39000 | Parametric Equivalent |
| 3224W-2-104E | Bourns Inc. | 418 | 3224W-2-104ECT-ND | $5.55000 | Parametric Equivalent |
| SM-42TW104 | Nidec Components | 12,212 | SM-42TW104CT-ND | $4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.39000 | $5.39 |
| 10 | $4.48700 | $44.87 |
| 25 | $4.16680 | $104.17 |
| 50 | $3.93960 | $196.98 |
| 100 | $3.72350 | $372.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.45484 | $863.71 |
| 500 | $3.26386 | $1,631.93 |
| 750 | $3.15688 | $2,367.66 |
| 1,250 | $3.02690 | $3,783.62 |
| 1,750 | $2.94413 | $5,152.23 |
| 2,500 | $2.85881 | $7,147.03 |
| Unit Price without VAT: | $5.39000 |
|---|---|
| Unit Price with VAT: | $5.87510 |








