
B6224 | |
|---|---|
DigiKey Part Number | 2071-B6224-ND |
Manufacturer | |
Manufacturer Product Number | B6224 |
Description | TABLE MAT RUBBER GREEN 4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Green 4' (1.22m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 4' (1.22m) | |
Width | 2' (0.61m) | |
Thickness | 0.06" (1.52mm) | |
Color | Green | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Ground Cord, Ground Snap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.14000 | $110.14 |
| 10 | $101.00100 | $1,010.01 |
| 25 | $98.13760 | $2,453.44 |
| 50 | $96.19900 | $4,809.95 |
| 100 | $94.43410 | $9,443.41 |
| Unit Price without VAT: | $110.14000 |
|---|---|
| Unit Price with VAT: | $120.05260 |

