
B12046 | |
|---|---|
DigiKey Part Number | 2071-B12046-ND |
Manufacturer | |
Manufacturer Product Number | B12046 |
Description | BAG STATIC SHIELD MTL IN 4"X6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <50nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <50nJ | |
Closure System | Zip Lock | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 6" (152.4mm) | |
Width - Inside | 4" (101.6mm) | |
Tensile Strength | 5500 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.33900 | $3.39 |
| 25 | $0.29680 | $7.42 |
| 50 | $0.27240 | $13.62 |
| 100 | $0.25240 | $25.24 |
| 300 | $0.22733 | $68.20 |
| 500 | $0.21782 | $108.91 |
| 1,000 | $0.20648 | $206.48 |
| Unit Price without VAT: | $0.55000 |
|---|---|
| Unit Price with VAT: | $0.59950 |

