Component Mount TO-18 Circular 0.130" (3.30mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-130

DigiKey Part Number
102-130-ND
Manufacturer
Manufacturer Product Number
102-130
Description
MOUNT CIRCULAR TO-18 0.130"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-18 Circular 0.130" (3.30mm) White
Datasheet
 Datasheet
EDA/CAD Models
102-130 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
TO-18
Manufacturer
Bivar Inc.
Material
Nylon
Series
Color
White
Packaging
Bag
Height
0.130" (3.30mm)
Part Status
Active
Diameter - Outside
0.245" (6.22mm)
Type
Mount
Base Product Number
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,606
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.29200$2.92
25$0.27880$6.97
50$0.26860$13.43
100$0.25870$25.87
250$0.24652$61.63
500$0.23758$118.79
1,000$0.22900$229.00
5,000$0.21024$1,051.20
Manufacturers Standard Package
Unit Price without VAT:$0.33000
Unit Price with VAT:$0.35970