Image for FTSSB900FS01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSSB900FS01

DigiKey Part Number
BEL17947-ND
Manufacturer
Manufacturer Product Number
FTSSB900FS01
Description
FX FUSION OS2 SC_SX/A TB_900
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode OS2
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
0.9mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-40°C ~ 70°C
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$26.84000$26.84
Manufacturers Standard Package
Unit Price without VAT:$26.84000
Unit Price with VAT:$29.25560