
FTSSB2MMFS01 | |
|---|---|
DigiKey Part Number | 135-FTSSB2MMFS01-ND |
Manufacturer | |
Manufacturer Product Number | FTSSB2MMFS01 |
Description | FX FUS. OS2 SC_SX/A JK_2.0/250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 2.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Green | |
Boot Color | Black | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.42000 | $29.42 |
| Unit Price without VAT: | $29.42000 |
|---|---|
| Unit Price with VAT: | $32.06780 |

