
FTSLC900FS01 | |
|---|---|
DigiKey Part Number | BEL17944-ND |
Manufacturer | |
Manufacturer Product Number | FTSLC900FS01 |
Description | FX FUSION OS2 LC_SX TB_900 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode OS2 | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Blue | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Zinc Die Cast, Nickel Plated | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | - | |
Operating Temperature | -40°C ~ 75°C | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.99000 | $25.99 |
| Unit Price without VAT: | $25.99000 |
|---|---|
| Unit Price with VAT: | $28.32910 |

