Image for FTSLB2MMFS01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSLB2MMFS01

DigiKey Part Number
135-FTSLB2MMFS01-ND
Manufacturer
Manufacturer Product Number
FTSLB2MMFS01
Description
FX FUS. OS2 LC_SX/A JK_2.0/250
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector LC Simplex Green
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Receptacle
Simplex/Duplex
Simplex
Mode
Multimode OS2
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
2.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Color
Green
Boot Color
Black
Ingress Protection
-
Features
Dust Cap
Attenuation - Typ
-
Reflection
-
Housing Material
Plastic
Ferrule Material
-
Body Material
Zinc Die Cast
Operating Temperature
-40°C ~ 75°C
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 84
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$29.42000$29.42
Manufacturers Standard Package
Unit Price without VAT:$29.42000
Unit Price with VAT:$32.06780