
FTCSB900FS01 | |
|---|---|
DigiKey Part Number | BEL17935-ND |
Manufacturer | |
Manufacturer Product Number | FTCSB900FS01 |
Description | FX FUSION B3 SC_SX/A TB_900 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Green | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Zinc Die Cast, Nickel Plated | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | - | |
Operating Temperature | -40°C ~ 75°C | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.84000 | $26.84 |
| Unit Price without VAT: | $26.84000 |
|---|---|
| Unit Price with VAT: | $29.25560 |

