
FT3SC2MMFS01 | |
|---|---|
DigiKey Part Number | 135-FT3SC2MMFS01-ND |
Manufacturer | |
Manufacturer Product Number | FT3SC2MMFS01 |
Description | FX FUSION OM3 SC_SX JKT_2.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex Aqua |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM3, OM4 | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 2.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Aqua | |
Boot Color | Black | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.81000 | $25.81 |
| Unit Price without VAT: | $25.81000 |
|---|---|
| Unit Price with VAT: | $28.13290 |

