Image for FISD002P9YBK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FISD002P9YBK

DigiKey Part Number
135-FISD002P9YBK-ND
Manufacturer
Manufacturer Product Number
FISD002P9YBK
Description
CBL FBR OPT 125UM SNGLMOD 304.8M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Yellow Singlemode 125µm 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Multiple Fibers
Type
Singlemode
Length
1000.0' (304.8m)
Core Diameter
8.2µm
Cladding Diameter
125µm
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.174" (4.42mm)
Tensile Strength
20.4kg
Attenuation - Typ
-
Jacket Color
Yellow
Bend Radius
66.04mm
Ratings
OFNP
Features
2 Fibers, Rip Cord
Operating Temperature
0°C ~ 70°C
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1,000$0.30182$301.82
Manufacturers Standard Package
Unit Price without VAT:$0.30182
Unit Price with VAT:$0.32898