
FDSD024R9 | |
|---|---|
DigiKey Part Number | BEL31601-ND |
Manufacturer | |
Manufacturer Product Number | FDSD024R9 |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Singlemode | |
Length | - | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.325" (8.26mm) | |
Tensile Strength | 40.8kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | - | |
Ratings | OFNR | |
Features | 24 Fibers, Rip Cord | |
Operating Temperature | -40°C ~ 70°C | |
Core Material | - | |
Cladding Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.43000 | $2.43 |
| 2 | $2.32000 | $4.64 |
| 3 | $2.25333 | $6.76 |
| 5 | $2.17200 | $10.86 |
| 7 | $2.12143 | $14.85 |
| 10 | $2.07000 | $20.70 |
| 25 | $1.94040 | $48.51 |
| 50 | $1.84760 | $92.38 |
| 100 | $1.75840 | $175.84 |
| Unit Price without VAT: | $2.43000 |
|---|---|
| Unit Price with VAT: | $2.64870 |

