
DT-07-50-P-C | |
|---|---|
DigiKey Part Number | BEL8869-ND |
Manufacturer | |
Manufacturer Product Number | DT-07-50-P-C |
Description | CBL TIE LOCK BURGUNDY 50LB 7.56" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Burgundy 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.630' (192.02mm, 7.56") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Burgundy | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.28650 | $28.65 |
| 200 | $0.27280 | $54.56 |
| 300 | $0.26510 | $79.53 |
| 500 | $0.25566 | $127.83 |
| 700 | $0.24967 | $174.77 |
| 1,000 | $0.24345 | $243.45 |
| Unit Price without VAT: | $0.28650 |
|---|---|
| Unit Price with VAT: | $0.31229 |

