Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C6F1108050 | |
|---|---|
DigiKey Part Number | BEL27601-ND |
Manufacturer | |
Manufacturer Product Number | C6F1108050 |
Description | PATCHCORD CAT6F CMR GRAY 50FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 50.00' (15.24m) |
Packaging Spool | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N125-050-GY | Eaton Tripp Lite | 1,610 | TL2075-ND | $67.04000 | Parametric Equivalent |
| S6PC15MIG | Panduit Corp | 0 | 298-S6PC15MIG-ND | $67.73000 | Parametric Equivalent |
| TRD695DSZ-GRY-50 | L-com | 1 | 5073-TRD695DSZ-GRY-50-ND | $149.55000 | Parametric Equivalent |
| TRD695SCR-50 | L-com | 24 | 5073-TRD695SCR-50-ND | $182.46000 | Parametric Equivalent |
| TRD695SFGRY-50F | L-com | 0 | 5073-TRD695SFGRY-50F-ND | $146.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.97000 | $97.97 |
| Unit Price without VAT: | $97.97000 |
|---|---|
| Unit Price with VAT: | $106.78730 |








