C601116020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 7
Unit Price: $38.14000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 20
Unit Price: $12.87000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: $22.08000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $16.49000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: $20.16000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: $22.81000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 44
Unit Price: $15.69000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 366
Unit Price: $17.52000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 130
Unit Price: $30.33000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: $19.78000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 23
Unit Price: $22.08000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $112.42000
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: $60.67000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $25.13000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C601116020

DigiKey Part Number
BEL26993-ND
Manufacturer
Manufacturer Product Number
C601116020
Description
PATCHCORD BCAT6+ CMR LTBL 20FT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
20.00' (6.10m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C601106020Belden Inc.7BEL26768-ND$38.14000Parametric Equivalent
BC-6UE020FCinch Connectivity Solutions20116-BC-6UE020F-ND$12.87000Parametric Equivalent
C6PATCH20BLStarTech.com95214-C6PATCH20BL-ND$22.08000Parametric Equivalent
DK-1611-020/BAssmann WSW Components0AE10541-ND$16.49000Parametric Equivalent
MP-64RJ4528GB-020Amphenol Cables on Demand03272-MP-64RJ4528GB-020-ND$20.16000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$37.40000$37.40
Manufacturers Standard Package
Unit Price without VAT:$37.40000
Unit Price with VAT:$40.76600