Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C601109010 | |
|---|---|
DigiKey Part Number | BEL27279-ND |
Manufacturer | |
Manufacturer Product Number | C601109010 |
Description | PATCHCORD BCAT6+ CMR WHI 10FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8896-10 | Cinch Connectivity Solutions | 0 | 116-73-8896-10-ND | $6.60525 | Parametric Equivalent |
| AMJE0909-0300-WHB-24 | Assmann WSW Components | 0 | AMJE0909-0300-WHB-24-ND | $8.29413 | Parametric Equivalent |
| C6PATCH10WH | StarTech.com | 28 | 5214-C6PATCH10WH-ND | $13.58000 | Parametric Equivalent |
| DK-1611-010/WH | Assmann WSW Components | 85 | AE10535-ND | $10.15000 | Parametric Equivalent |
| MP-64RJ45UNNW-010 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNW-010-ND | $13.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.68000 | $27.68 |
| Unit Price without VAT: | $27.68000 |
|---|---|
| Unit Price with VAT: | $30.17120 |













