Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C601106050 | |
|---|---|
DigiKey Part Number | BEL26794-ND |
Manufacturer | |
Manufacturer Product Number | C601106050 |
Description | PATCHCORD BCAT6+ CMR BLU 50FT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 50.00' (15.24m) |
Packaging Spool | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8892-50 | Cinch Connectivity Solutions | 0 | 116-73-8892-50-ND | $24.27180 | Parametric Equivalent |
| AMJE0909-1500-BUB-24 | Assmann WSW Components | 0 | AMJE0909-1500-BUB-24-ND | $9.14650 | Parametric Equivalent |
| C6PATCH50BL | StarTech.com | 32 | 5214-C6PATCH50BL-ND | $45.35000 | Parametric Equivalent |
| DK-1611-050/B | Assmann WSW Components | 0 | DK-1611-050/B-ND | $32.68720 | Parametric Equivalent |
| MP-64RJ4528GB-050 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GB-050-ND | $40.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.34000 | $65.34 |
| Unit Price without VAT: | $65.34000 |
|---|---|
| Unit Price with VAT: | $71.22060 |













