Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C601100099A06 | |
|---|---|
DigiKey Part Number | BEL10762-ND |
Manufacturer | |
Manufacturer Product Number | C601100099A06 |
Description | 3600 PRE-TERM ASSY BLK 99FT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 99.00' (30.18m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 99.00' (30.18m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8891-100 | Cinch Connectivity Solutions | 0 | 116-73-8891-100-ND | $46.51217 | Parametric Equivalent |
| DK-1611-100/BL | Assmann WSW Components | 0 | DK-1611-100/BL-ND | $39.75333 | Parametric Equivalent |
| N200-100-BK | Eaton Tripp Lite | 0 | N200-100-BK-ND | $63.93000 | Parametric Equivalent |
| N201-100-BK | Eaton Tripp Lite | 3 | N201-100-BK-ND | $59.17000 | Parametric Equivalent |
| N6PATCH100BK | StarTech.com | 0 | 5214-N6PATCH100BK-ND | $75.01000 | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $968.51000 | $968.51 |
| Unit Price without VAT: | $968.51000 |
|---|---|
| Unit Price with VAT: | $1,055.67590 |








