
8668 000250 | |
|---|---|
DigiKey Part Number | BEL4345250-ND |
Manufacturer | |
Manufacturer Product Number | 8668 000250 |
Description | GROUND BRAID TUBE 0.17"DIAX250' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.170" (4.32mm, 17/100") - Inner Dia X 250.0' (76.20m) 34 AWG |
Datasheet | Datasheet |
Category | Material Copper, Tinned |
Manufacturer Belden Inc. | Size, Supplied 0.170" (4.32mm, 17/100") - Inner Dia |
Packaging Spool | Wire Gauge - Ends 34 AWG |
Part Status Active | Length 250.0' (76.20m) |
Type Tubular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,916.50000 | $1,916.50 |
| Unit Price without VAT: | $1,916.50000 |
|---|---|
| Unit Price with VAT: | $2,088.98500 |

