
8522 014100 | |
|---|---|
DigiKey Part Number | BEL3699-100-ND |
Manufacturer | |
Manufacturer Product Number | 8522 014100 |
Description | HOOK-UP STRND 18AWG WHITE/BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White, Black Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.25420 | $225.42 |
| 200 | $2.14420 | $428.84 |
| 300 | $2.08200 | $624.60 |
| 500 | $2.00574 | $1,002.87 |
| 700 | $1.95676 | $1,369.73 |
| 1,000 | $1.90592 | $1,905.92 |
| 2,500 | $1.78011 | $4,450.28 |
| 5,000 | $1.68933 | $8,446.65 |
| Unit Price without VAT: | $2.25420 |
|---|---|
| Unit Price with VAT: | $2.45708 |

