4/0 AWG Hook-Up Wire 805/26 Black 7500V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37540 010500

DigiKey Part Number
BEL4857-500-ND
Manufacturer
Manufacturer Product Number
37540 010500
Description
HOOK-UP STRND 4/0AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 AWG Hook-Up Wire 805/26 Black 7500V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
805/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.909" (23.09mm)
Jacket (Insulation) Thickness
0.129" (3.28mm)
Length
500.0' (152.4m)
Voltage
7500V
Operating Temperature
-55°C ~ 150°C
Jacket Color
Ratings
UL Style 3499
Features
High Temperature, High Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in SGD
Spool
QuantityUnit PriceExt Price
500$96.49496$48,247.48
Manufacturers Standard Package
Unit Price without VAT:$96.49496
Unit Price with VAT:$105.17951