
1583A 008U1000 | |
|---|---|
DigiKey Part Number | BEL30634-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1583A 008U1000 |
Description | CABLE CAT5E 8CON 24AWG GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.190" (4.83mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Gray |
Cable Type | Ratings UL Style CMR |
Number of Conductors 8 (4 Pair) | Features Rip Cord |
Wire Gauge | Operating Temperature -20°C ~ 60°C |
Conductor Strand Solid | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $0.47363 | $473.63 |
| 2,000 | $0.45029 | $900.58 |
| 3,000 | $0.43706 | $1,311.18 |
| 5,000 | $0.43316 | $2,165.80 |
| Unit Price without VAT: | $0.47363 |
|---|---|
| Unit Price with VAT: | $0.51626 |


