
1189A 010U1000 | |
|---|---|
DigiKey Part Number | BEL7043-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1189A 010U1000 |
Description | CABLE COAXIAL RG-6 18AWG 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-6 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.294" (7.47mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | CATV | |
Features | Quad Shield | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.180" (4.57mm) | |
Shield Material | Aluminum | |
Shield Coverage | 100%, 60%, 100%, 40% | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.50436 | $504.36 |
| 2,000 | $0.47947 | $958.94 |
| 3,000 | $0.46538 | $1,396.14 |
| 5,000 | $0.46340 | $2,317.00 |
| Unit Price without VAT: | $0.50436 |
|---|---|
| Unit Price with VAT: | $0.54975 |

