Image for QLS20ZG-NT8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLS20ZG-NT8

DigiKey Part Number
QLS20ZG-NT8-ND
Manufacturer
Manufacturer Product Number
QLS20ZG-NT8
Description
DC DC CONVERTER 5V 100W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-DIP Module, 1/4 Brick
Voltage - Input (Max)
75V
Size / Dimension
2.28" L x 1.45" W x 0.43" H (57.9mm x 36.8mm x 11.0mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable