Parametric Equivalent



0ZRS0100FF2B | |
|---|---|
DigiKey Part Number | 5923-0ZRS0100FF2BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0ZRS0100FF2B |
Description | PTC RESET FUSE 32V 1A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 32V 1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRS0100FF2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 32V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 1.9 A | |
Current - Max | 100 A | |
Time to Trip | 6.2 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 430 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.382" Dia x 0.118" T (9.70mm x 3.00mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.52110 | $781.65 |
| Unit Price without VAT: | $0.52110 |
|---|---|
| Unit Price with VAT: | $0.56800 |



