Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0ZRB0185FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZRB0185FF2ETR-ND - Tape & Reel (TR) 5923-0ZRB0185FF2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRB0185FF2E |
Description | PTC RESET FUSE 30V 1.85A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRB0185FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 8.7 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 90 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" L x 0.118" W (10.20mm x 3.00mm) | |
Height - Seated (Max) | 0.618" (15.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 5 | $0.55400 | $2.77 |
| 10 | $0.51200 | $5.12 |
| 50 | $0.42500 | $21.25 |
| 100 | $0.39210 | $39.21 |
| 250 | $0.35256 | $88.14 |
| 500 | $0.32520 | $162.60 |
| 1,000 | $0.29991 | $299.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26357 | $790.71 |
| 6,000 | $0.24279 | $1,456.74 |
| 9,000 | $0.23133 | $2,081.97 |
| 15,000 | $0.21759 | $3,263.85 |
| 21,000 | $0.20894 | $4,387.74 |
| 30,000 | $0.20415 | $6,124.50 |
| Unit Price without VAT: | $0.67000 |
|---|---|
| Unit Price with VAT: | $0.73030 |








