
BDE-BLEM215 | |
|---|---|
DigiKey Part Number | 3707-BDE-BLEM215TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-BLEM215 |
Description | RF TXRX MODULE BT INT PCB SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, UART |
Mfr | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) | Utilized IC / Part CC2642R |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard Bluetooth | Current - Receiving 6.9mA |
Protocol | Current - Transmitting 7.4mA ~ 9.7mA |
Data Rate 2Mbps | Mounting Type Surface Mount |
Power - Output 5dBm | Operating Temperature -40°C ~ 85°C |
Sensitivity -105dBm | Package / Case 39-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.75000 | $31.75 |
| 10 | $25.40000 | $254.00 |
| Unit Price without VAT: | $31.75000 |
|---|---|
| Unit Price with VAT: | $34.60750 |

