Stack Light Complete Unit Yellow LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL70ZY

DigiKey Part Number
2170-TL70ZY-ND
Manufacturer
Manufacturer Product Number
TL70ZY
Description
COMPLETE UNIT YLW LED STEADY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Yellow LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TL70ZY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Yellow
Manufacturer
Banner Engineering Corporation
Function - Lighting
Steady
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Box
Termination Style
Wire Leads
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Complete Unit
Operating Temperature
-40°C ~ 50°C
Number of Stacks
1
Base Product Number
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$362.10000$362.10
Manufacturers Standard Package
Unit Price without VAT:$362.10000
Unit Price with VAT:$394.68900