
TL70GQ | |
|---|---|
DigiKey Part Number | 2170-TL70GQ-ND |
Manufacturer | |
Manufacturer Product Number | TL70GQ |
Description | COMPLETE UNIT GRN LED STEADY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | TL70GQ Models |
Category | Lamp Type LED |
Manufacturer Banner Engineering Corporation | Light Color Green |
Series | Function - Lighting Steady |
Packaging Box | Voltage - Supply 12 ~ 30VDC |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.34000 | $215.34 |
| Unit Price without VAT: | $215.34000 |
|---|---|
| Unit Price with VAT: | $234.72060 |













