


TL30BWGBYRNXQD | |
|---|---|
DigiKey Part Number | 2170-TL30BWGBYRNXQD-ND |
Manufacturer | |
Manufacturer Product Number | TL30BWGBYRNXQD |
Description | COMPLETE UNIT MULT STEADY 5STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | TL30BWGBYRNXQD Models |
Category | Light Color Blue, Green, Red, White, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Bulk | Termination Style Connector |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 5 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $261.98000 | $261.98 |
| Unit Price without VAT: | $261.98000 |
|---|---|
| Unit Price with VAT: | $285.55820 |














