
26800B-373-10-PRO | |
|---|---|
DigiKey Part Number | 243-26800B-373-10-PRO-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-373-10-PRO |
Description | MICROSCOPE STEREO ZOOM PRO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 6.7x ~ 50x Fiber Optic, 24W |
Category | Field of View 0.14" ~ 1.35" (3.56mm ~ 34.29mm) |
Manufacturer Aven Tools | Working Distance 4.25" (107.95mm) |
Series | Illumination Fiber Optic, 24W |
Packaging Box | Camera Type CMOS 1/2.8" |
Part Status Active | Interface HDMI, USB |
Type Microscope, Stereo Zoom (Trinocular) | Includes Adapter, Arm, Cable, Microscope, Monitor, Mount, Ring Light |
Magnification Range 6.7x ~ 50x | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,230.63000 | $10,230.63 |
| Unit Price without VAT: | $10,230.63000 |
|---|---|
| Unit Price with VAT: | $11,151.38670 |

