Tweezers Blunt 3.15" (80.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18486

DigiKey Part Number
18486-ND
Manufacturer
Manufacturer Product Number
18486
Description
TWEEZER BLUNT 3.15"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Blunt 3.15" (80.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Features
-
Tip Style
-
Tip Type
Blunt
Tip Shape
Straight
Length - Overall
3.15" (80.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,600
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
50$6.00760$300.38
Manufacturers Standard Package
Unit Price without VAT:$6.00760
Unit Price with VAT:$6.54828