
SFP-100/1000/2.5G-T-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-SFP-100/1000/2.5G-T-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | SFP-100/1000/2.5G-T-MSA-AT |
Description | Compatible SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 2.5Gbps RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 2.5Gbps |
Manufacturer ATGBICS | Applications General Purpose |
Series | Connector Type RJ45 |
Packaging Bulk | Mounting Type Pluggable, SFP |
Part Status Active |

